-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Photo Transistor, 940nm, 0.02A I(C), ROHS COMPLIANT, MINIATURE, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-1387-1-ND
|
DigiKey | SENSOR 940NM TOP/SIDE VIEW 1206 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
39415 In Stock |
|
$0.1459 / $0.5400 | Buy Now |
DISTI #
PT26-51B/TR8
|
Avnet Americas | Phototransistor Chip Silicon 940nm 2-Pin SMD T/R - Tape and Reel (Alt: PT26-51B/TR8) RoHS: Compliant Min Qty: 4500 Package Multiple: 1500 Container: Reel | 0 |
|
$0.0843 / $0.1542 | Buy Now |
|
Future Electronics | PT26 Series 940 nm 30 V 75 mW 1.6 mm SMT Side Look Miniature Phototransistor RoHS: Compliant pbFree: Yes Min Qty: 22000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1410 / $0.1480 | Buy Now |
DISTI #
PT26-51B/TR8
|
Avnet Americas | Phototransistor Chip Silicon 940nm 2-Pin SMD T/R - Tape and Reel (Alt: PT26-51B/TR8) RoHS: Compliant Min Qty: 4500 Package Multiple: 1500 Container: Reel | 0 |
|
$0.0843 / $0.1542 | Buy Now |
DISTI #
PT26-51B/TR8
|
TME | Phototransistor, Dim: 3x1.6x2.6mm, λp max: 940nm, 30V, Lens: black Min Qty: 5 | 0 |
|
$0.0750 / $0.1720 | RFQ |
DISTI #
PT26-51B/TR8
|
Avnet Americas | Phototransistor Chip Silicon 940nm 2-Pin SMD T/R - Tape and Reel (Alt: PT26-51B/TR8) RoHS: Compliant Min Qty: 4500 Package Multiple: 1500 Container: Reel | 0 |
|
$0.0843 / $0.1542 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 660 |
|
$1.0000 / $1.5400 | Buy Now |
DISTI #
3226510150
|
EBV Elektronik | Phototransistor Chip Silicon 940nm 2-Pin SMD T/R (Alt: 3226510150) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 3 Days | EBV - 6000 |
|
Buy Now | |
|
New Advantage Corporation | PT26 Series 940 nm 30 V 75 mW 1.6 mm SMT Side Look Miniature Phototransistor RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 32000 |
|
$0.1973 / $0.2114 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PT26-51B/TR8
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PT26-51B/TR8
Everlight Electronics Co Ltd
Photo Transistor, 940nm, 0.02A I(C), ROHS COMPLIANT, MINIATURE, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, MINIATURE, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.70.80 | |
Samacsys Manufacturer | Everlight | |
Additional Feature | SIDE VIEW | |
Coll-Emtr Bkdn Voltage-Min | 60 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Infrared Range | YES | |
Light Current-Nom | 1 mA | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.02 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | PHOTO TRANSISTOR | |
Peak Wavelength | 940 nm | |
Power Dissipation-Max | 0.075 W | |
Shape | ROUND | |
Size | 1.6 mm | |
Surface Mount | YES |