Part Details for PT30-100PSIG-1-1-2-17 by NOSHOK Inc
Overview of PT30-100PSIG-1-1-2-17 by NOSHOK Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT30-100PSIG-1-1-2-17
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK4356
|
Newark | Pressure Transmitter, 100Psig, Current, Operating Pressure Max:100Psi, Sensor Output Type:Current, Pressure Measurement Type:Gauge, Voltage Rating:36Vdc, Port Style:1/4" Mnpt, Supply Current:-, Product Range:Pt30 Series Rohs Compliant: Yes |Noshok PT30-100PSIG-1-1-2-17 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$324.9300 / $394.2500 | Buy Now |
DISTI #
4681-PT30-100PSIG-1-1-2-17-ND
|
DigiKey | High Performance Fixed Range Pre Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
76 In Stock |
|
$263.0300 | Buy Now |
DISTI #
74991589
|
RS | Pressure Transmitter, 0 to 100 psi gauge, 2-wire, 1/4 NPT male, 3 ft cable | NOSHOK PT30-100psig-1-1-2-17 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$309.4500 | RFQ |