Part Details for PT30-150PSIG-1-1-50-3 by NOSHOK Inc
Overview of PT30-150PSIG-1-1-50-3 by NOSHOK Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT30-150PSIG-1-1-50-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK2504
|
Newark | Pressure Transmitter, 150Psig, Current, Operating Pressure Max:150Psi, Sensor Output Type:Current, Pressure Measurement Type:Gauge, Voltage Rating:36Vdc, Port Style:7/16" - 20 Male, Supply Current:-, Product Range:Pt30 Series Rohs Compliant: Yes |Noshok PT30-150PSIG-1-1-50-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$354.0900 / $429.6300 | Buy Now |
DISTI #
4681-PT30-150PSIG-1-1-50-3-ND
|
DigiKey | High Performance Fixed Range Pre Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$286.6500 | Buy Now |
DISTI #
74991702
|
RS | Pressure Transmitter, 0 to 150 psi gauge, 4 mA to 20 mA, 2-wire, bayonet 6 pin | NOSHOK PT30-150psig-1-1-50-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$337.2300 | RFQ |