Part Details for PT30 by Extech by FLIR
Overview of PT30 by Extech by FLIR
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SPT30L-353MLD | Coilcraft Inc | General Purpose Inductor, 35uH, 20%, 1 Element, Ferrite-Core, SMD, 4444, ROHS COMPLIANT | |
SPT30L-353MLB | Coilcraft Inc | General Purpose Inductor, 35uH, 20%, 1 Element, Ferrite-Core, SMD, 4444, ROHS COMPLIANT | |
SPT30L-123MLB | Coilcraft Inc | General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, 4444, ROHS COMPLIANT |
Price & Stock for PT30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27K8857
|
Newark | Pressure Transducer, 30 Psi Rohs Compliant: Na |Extech Instruments PT30 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$344.9900 | Buy Now |
DISTI #
685-PT30
|
Mouser Electronics | Environmental Test Equipment Pressure Transducer, 30 PSI RoHS: Compliant | 0 |
|
$344.9900 | Order Now |
DISTI #
70556200
|
RS | PRESSURE TRANSDUCER, 30 PSI | FLIR Commercial Systems Inc. - Extech Division PT30 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$344.9900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
1 In Stock 2 Factory Stock |
|
$311.5600 / $334.6400 | Buy Now |
DISTI #
EX-PT30
|
TME | Test acces: adapter for pressure measurement Min Qty: 1 | 1 |
|
$208.4200 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1 In Stock 2 Factory Stock |
|
$311.5600 / $334.6400 | Buy Now |
DISTI #
43608.1
|
TestEquity LLC | Extech PT30 Pressure Transducer, 30 PSI | 0 |
|
$344.9900 | Buy Now |