-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Photo Transistor, 940nm, 0.02A I(C), ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-1159-ND
|
DigiKey | SENSOR PHOTO 940NM TOP VIEW RAD Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
5645 In Stock |
|
$0.0848 / $0.3900 | Buy Now |
DISTI #
PT334-6C
|
Avnet Americas | Phototransistor Chip Silicon 860nm 2-Pin T-1 3/4 - Bulk (Alt: PT334-6C) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0466 / $0.0852 | Buy Now |
DISTI #
638-PT334-6C
|
Mouser Electronics | Phototransistors Phototransistor RoHS: Compliant | 0 |
|
$0.0750 / $0.1000 | Order Now |
|
Future Electronics | SENSOR PHOTO 940NM TOP VIEW RAD RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$0.0753 / $0.0870 | Buy Now |
DISTI #
PT334-6C
|
TME | Phototransistor, 5mm, λp max: 940nm, 30V, Lens: transparent Min Qty: 5 | 940 |
|
$0.0534 / $0.1710 | Buy Now |
DISTI #
3203340003
|
EBV Elektronik | (Alt: 3203340003) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PT334-6C
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PT334-6C
Everlight Electronics Co Ltd
Photo Transistor, 940nm, 0.02A I(C), ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.70.80 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Everlight | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Infrared Range | YES | |
Light Current-Nom | 3.5 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.02 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | PHOTO TRANSISTOR | |
Peak Wavelength | 940 nm | |
Power Dissipation-Max | 0.075 W | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO |
This table gives cross-reference parts and alternative options found for PT334-6C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT334-6C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT331C | Photo Transistor, 940nm, 0.025A I(C), ROHS COMPLIANT, PLASTIC PACKAGE-2 | Everlight Electronics Co Ltd | PT334-6C vs PT331C |