Part Details for PT430 by Sharp Corp
Overview of PT430 by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PT430
PT430 CAD Models
PT430 Part Data Attributes
|
PT430
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
PT430
Sharp Corp
Photo Transistor, 800nm,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SHARP CORP | |
Reach Compliance Code | unknown | |
Dark Current-Max | 100 nA | |
Infrared Range | YES | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Peak Wavelength | 800 nm | |
Power Dissipation-Max | 0.075 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |