There are no models available for this part yet.
Overview of PT75KN16 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PT75KN16 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51AK1828
|
Newark | Diode Module, 1.6Kv, 75A, Panel Rohs Compliant: Yes |Kyocera Avx PT75KN16 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 36 |
|
$225.8600 / $229.4800 | Buy Now | |
DISTI #
478-PT75KN16-ND
|
DigiKey | DIODE MODULE 3PHASE 1.6KV 75A Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
36 In Stock |
|
$110.0000 | Buy Now | |
DISTI #
PT75KN16
|
Avnet Americas | Diode Bridge Rectifier Three Phase 1600V 75A Module Bulk - Tape and Reel (Alt: PT75KN16) RoHS: Not Compliant Min Qty: 36 Package Multiple: 36 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$159.5880 | Buy Now | |
DISTI #
346-PT75KN16
|
Mouser Electronics | Diode Modules 75A 1600V3 PHASE MOD ULE RoHS: Compliant | 36 |
|
$110.0000 | Buy Now | |
DISTI #
PT75KN16
|
TTI | Diode Modules 75A 1600V3 PHASE MOD ULE RoHS: Compliant Min Qty: 36 Package Multiple: 36 Container: Bulk | Americas - 0 |
|
$110.0000 | Buy Now | |
DISTI #
PT75KN16
|
TME | Module: diode Min Qty: 1 | 0 |
|
$236.6900 / $343.8700 | RFQ |