There are no models available for this part yet.
Overview of PT75KN8 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PT75KN8 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51AK1829
|
Newark | Diode Module, 800V, 75A, Panel Rohs Compliant: Yes |Kyocera Avx PT75KN8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 36 |
|
$213.7000 | Buy Now | |
DISTI #
478-PT75KN8-ND
|
DigiKey | DIODE MODULE 3PHASE 0.8KV 75A Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
35 In Stock |
|
$101.2500 | Buy Now | |
DISTI #
PT75KN8
|
Avnet Americas | Diode Bridge Rectifier Three Phase 800V 75A Module - Tape and Reel (Alt: PT75KN8) RoHS: Not Compliant Min Qty: 36 Package Multiple: 36 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$146.8935 | Buy Now | |
DISTI #
581-PT75KN8
|
Mouser Electronics | Diode Modules DIODE MODULE 3PHASE 0.8KV 75A RoHS: Compliant | 36 |
|
$101.2500 | Buy Now | |
DISTI #
PT75KN8
|
TTI | Diode Modules DIODE MODULE 3PHASE 0.8KV 75A RoHS: Compliant Min Qty: 36 Package Multiple: 36 Container: Bulk | Americas - 0 |
|
$101.2800 | Buy Now | |
DISTI #
PT75KN8
|
TME | Module: diode Min Qty: 1 | 0 |
|
$221.0600 / $320.4200 | RFQ |