Part Details for PT7M6123NLC4EX by Diodes Incorporated
Overview of PT7M6123NLC4EX by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT7M6123NLC4EX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT7M6123NLC4EX
|
Avnet Americas | Ultra-low power Voltage monitor battery,power-supply and system voltages - Tape and Reel (Alt: PT7M6123NLC4EX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
PT7M6123NLC4EX
|
Avnet Americas | Ultra-low power Voltage monitor battery,power-supply and system voltages - Tape and Reel (Alt: PT7M6123NLC4EX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
PT7M6123NLC4EX
|
Avnet Americas | Ultra-low power Voltage monitor battery,power-supply and system voltages - Tape and Reel (Alt: PT7M6123NLC4EX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
Part Details for PT7M6123NLC4EX
PT7M6123NLC4EX CAD Models
PT7M6123NLC4EX Part Data Attributes
|
PT7M6123NLC4EX
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PT7M6123NLC4EX
Diodes Incorporated
Power Supply Support Circuit, Fixed, 1 Channel, +2.3VV, PDSO4, GREEN, SC-70, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | TSSOP, TSSOP4/6,.08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G4 | |
Length | 2.1 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP4/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.0036 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.3V | |
Width | 1.25 mm |
Alternate Parts for PT7M6123NLC4EX
This table gives cross-reference parts and alternative options found for PT7M6123NLC4EX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT7M6123NLC4EX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT7M6123NLC4E | Power Supply Support Circuit, Fixed, 1 Channel, +2.3VV, PDSO4, SOT-23, 3 PIN | Diodes Incorporated | PT7M6123NLC4EX vs PT7M6123NLC4E |
PT7M6123CLC4E | Power Supply Support Circuit, Fixed, 1 Channel, +2.3VV, PDSO4, SOT-23, 3 PIN | Diodes Incorporated | PT7M6123NLC4EX vs PT7M6123CLC4E |
PT7M6123CLC4EX | Power Supply Support Circuit, Fixed, 1 Channel, +2.3VV, PDSO4, GREEN, SC-70, 4 PIN | Diodes Incorporated | PT7M6123NLC4EX vs PT7M6123CLC4EX |