Part Details for PT7M6129NLTA3EX by Diodes Incorporated
Overview of PT7M6129NLTA3EX by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT7M6129NLTA3EX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT7M6129NLTA3EX
|
Avnet Americas | Ultra-low power Voltage monitor battery,power-supply and system voltages - Tape and Reel (Alt: PT7M6129NLTA3EX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
Part Details for PT7M6129NLTA3EX
PT7M6129NLTA3EX CAD Models
PT7M6129NLTA3EX Part Data Attributes
|
PT7M6129NLTA3EX
Diodes Incorporated
Buy Now
|
Compare Parts:
PT7M6129NLTA3EX
Diodes Incorporated
Power Supply Support Circuit, Fixed, 1 Channel, +2.9VV, PDSO3, GREEN, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | LSSOP, TO-236 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G3 | |
Length | 2.92 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.25 mm | |
Supply Current-Max (Isup) | 0.0036 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.9V | |
Width | 1.6 mm |
Alternate Parts for PT7M6129NLTA3EX
This table gives cross-reference parts and alternative options found for PT7M6129NLTA3EX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT7M6129NLTA3EX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT803STBI-GT10 | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, GREEN, TO-236, SOT-23, 3 PIN, Power Management Circuit | onsemi | PT7M6129NLTA3EX vs CAT803STBI-GT10 |
MAX6326UR29+T | 3-Pin, Ultra-Low-Power SC70/SOT µP Reset Circuits, 3-SOT_23-N/A, 3 Pins, -40 to 85C | Analog Devices Inc | PT7M6129NLTA3EX vs MAX6326UR29+T |
PT7M6129CHTA3EX | Power Supply Support Circuit, Fixed, 1 Channel, +2.9VV, PDSO3, GREEN, SOT-23, 3 PIN | Diodes Incorporated | PT7M6129NLTA3EX vs PT7M6129CHTA3EX |
APX803-29SAG-7 | Power Supply Support Circuit, Fixed, 1 Channel, +2.93VV, PDSO3, SOT-23, 3 PIN | Diodes Incorporated | PT7M6129NLTA3EX vs APX803-29SAG-7 |
MAX6326UR29-T | Power Supply Support Circuit, Fixed, 1 Channel, +2.93VV, CMOS, PDSO3, SOT-23, 3 PIN | Maxim Integrated Products | PT7M6129NLTA3EX vs MAX6326UR29-T |
MAX6326UR29+ | 3-Pin, Ultra-Low-Power SC70/SOT µP Reset Circuits, 3-SOT_23-N/A, 3 Pins, -40 to 85C | Analog Devices Inc | PT7M6129NLTA3EX vs MAX6326UR29+ |
CAT803STBI-T3 | Power Supply Support Circuit, Fixed, 1 Channel, +2.93VV, PDSO3, GREEN, TO-236, SOT-23, 3 PIN | Catalyst Semiconductor | PT7M6129NLTA3EX vs CAT803STBI-T3 |
PT7M6129CLTA3EX | Power Supply Support Circuit, Fixed, 1 Channel, +2.9VV, PDSO3, GREEN, SOT-23, 3 PIN | Diodes Incorporated | PT7M6129NLTA3EX vs PT7M6129CLTA3EX |
NCV809STRG | Voltage Supervisor, 3-Pin, Microprocessor, Very Low Supply Current, Reset Monitors, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified | onsemi | PT7M6129NLTA3EX vs NCV809STRG |
MAX6326UR29+T | Power Supply Support Circuit, Fixed, 1 Channel, +2.93VV, CMOS, PDSO3, LEAD FREE, SOT-23, 3 PIN | Maxim Integrated Products | PT7M6129NLTA3EX vs MAX6326UR29+T |