Part Details for PT908-7C by Everlight Electronics Co Ltd
Overview of PT908-7C by Everlight Electronics Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Robotics and Drones
Price & Stock for PT908-7C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 1.5mm Side Looking Infrared Phototransistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 20000Bag |
|
$0.0428 / $0.0508 | Buy Now |
|
Chip1Cloud | PHOTOTRANSISTOR 1.5MM SIDE CLEAR | 5700 |
|
RFQ | |
|
New Advantage Corporation | 1.5mm Side Looking Infrared Phototransistor RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 16000 |
|
$0.0544 / $0.0583 | Buy Now |
|
Perfect Parts Corporation | 820 |
|
RFQ |
Part Details for PT908-7C
PT908-7C CAD Models
PT908-7C Part Data Attributes
|
PT908-7C
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PT908-7C
Everlight Electronics Co Ltd
Photo Transistor, 860nm, ROHS COMPLIANT, MINIATURE, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, MINIATURE, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.70.80 | |
Samacsys Manufacturer | Everlight | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Infrared Range | YES | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | PHOTO TRANSISTOR | |
Peak Wavelength | 860 nm | |
Shape | ROUND | |
Size | 1.5 mm |