Part Details for PT9150-0300-221-4130 by TE Connectivity
Overview of PT9150-0300-221-4130 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT9150-0300-221-4130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-PT9150-0300-221-4130-ND
|
DigiKey | PT9150-0300-221-4130 Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,156.3200 | Buy Now |
DISTI #
04-0975-0127
|
Avnet Americas | Cable Actuated Position Sensor Linear Universal Line Driver Quadrature Output 300-Inch Stroke 5V to 28V Analog Screw Mount - Bulk (Alt: 04-0975-0127) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,894.1832 / $2,279.4410 | Buy Now |
|
Onlinecomponents.com | PT9150-0300-221-4130 | 0 |
|
$2,003.2700 / $2,228.6400 | Buy Now |
DISTI #
04-0975-0127
|
Avnet Americas | Cable Actuated Position Sensor Linear Universal Line Driver Quadrature Output 300-Inch Stroke 5V to 28V Analog Screw Mount - Bulk (Alt: 04-0975-0127) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,894.1832 / $2,279.4410 | Buy Now |
|
Master Electronics | PT9150-0300-221-4130 | 0 |
|
$2,003.2700 / $2,228.6400 | Buy Now |