Part Details for PTF-56100RBT-13RE6 by Vishay Intertechnologies
Overview of PTF-56100RBT-13RE6 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF-56100RBT-13RE6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60C8563
|
Newark | Metal Film Resistor, 100 Ohm 125Mw, 0.1%, Full Reel, Resistance:100Ohm, Product Range:Ptf Series, Power Rating:125Mw, Resistance Tolerance:± 0.1%, Resistor Case/Package:Axial Leaded, Voltage Rating:300V, Product Diameter:2.31Mm Rohs Compliant: No |Vishay PTF-56100RBT-13RE6 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
39T6504
|
Newark | Metal Film Resistor, 100 Ohm, 0.125W, ±0.1%, Resistance:100Ohm, Product Range:Ptf Series, Power Rating:125Mw, Resistance Tolerance:± 0.1%, Resistor Case/Package:Axial Leaded, Voltage Rating:300V, Resistor Technology:Metal Film Rohs Compliant: No |Vishay PTF-56100RBT-13RE6 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
1806023
|
element14 Asia-Pacific | RoHS: Not Compliant Min Qty: 1000 Container: Reel | 0 |
|
$1.3109 / $1.3255 | Buy Now |
Part Details for PTF-56100RBT-13RE6
PTF-56100RBT-13RE6 CAD Models
PTF-56100RBT-13RE6 Part Data Attributes
|
PTF-56100RBT-13RE6
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTF-56100RBT-13RE6
Vishay Intertechnologies
RES,AXIAL,METAL FILM,100 OHMS,300WV,.1% +/-TOL,-10,10PPM TC
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Construction | Epoxy Coating | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.31 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Tolerance | 0.1% | |
Working Voltage | 300 V |
Alternate Parts for PTF-56100RBT-13RE6
This table gives cross-reference parts and alternative options found for PTF-56100RBT-13RE6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTF-56100RBT-13RE6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTF56100R00BYR6 | Fixed Resistor, Metal Film, 0.125W, 100ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF-56100RBT-13RE6 vs PTF56100R00BYR6 |
PTF56100R00AYR6 | Fixed Resistor, Metal Film, 0.125W, 100ohm, 300V, 0.05% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF-56100RBT-13RE6 vs PTF56100R00AYR6 |
PTF56100R00AYRE | Fixed Resistor, Metal Film, 0.125W, 100ohm, 300V, 0.05% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF-56100RBT-13RE6 vs PTF56100R00AYRE |
PTF56100R00AYEB | Fixed Resistor, Metal Film, 0.125W, 100ohm, 300V, 0.05% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF-56100RBT-13RE6 vs PTF56100R00AYEB |
PTF56100R00BYEA | Fixed Resistor, Metal Film, 0.125W, 100ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF-56100RBT-13RE6 vs PTF56100R00BYEA |
PTF56100R00AYEK | Fixed Resistor, Metal Film, 0.125W, 100ohm, 300V, 0.05% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF-56100RBT-13RE6 vs PTF56100R00AYEK |
PTF56100R00BYEK | Fixed Resistor, Metal Film, 0.125W, 100ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF-56100RBT-13RE6 vs PTF56100R00BYEK |
PTF56100R00BYEB | Fixed Resistor, Metal Film, 0.125W, 100ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF-56100RBT-13RE6 vs PTF56100R00BYEB |
PTF56100R00AYEA | Fixed Resistor, Metal Film, 0.125W, 100ohm, 300V, 0.05% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF-56100RBT-13RE6 vs PTF56100R00AYEA |
PTF56100R00BYBF | Fixed Resistor, Metal Film, 0.125W, 100ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF-56100RBT-13RE6 vs PTF56100R00BYBF |