Part Details for PTF5110K000QXWF by Vishay Intertechnologies
Overview of PTF5110K000QXWF by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF5110K000QXWF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60C7194
|
Newark | Ptf51, 10 Kohm, +/- 0.02% , 15 Ppm |Vishay PTF5110K000QXWF Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.1500 / $5.3000 | Buy Now |
DISTI #
PTF5110K000QXWF
|
Avnet Americas | Res Metal Film 10kOhm 0.02% ± 15ppm/°C 1/20W Axial Leaded - Tape and Reel (Alt: PTF5110K000QXWF) Min Qty: 500 Package Multiple: 500 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$13.2840 / $22.5694 | Buy Now |