Part Details for PTF511K0000AYRE by Vishay Intertechnologies
Overview of PTF511K0000AYRE by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF511K0000AYRE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ9847
|
Newark | Ptf-51 1K .05% T-13 R36 |Vishay PTF511K0000AYRE RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3200 | Buy Now |
DISTI #
PTF511K0000AYRE
|
Avnet Americas | Res Metal Film 1kOhm 0.05% ± 10ppm/°C 1/20W Axial Leaded T/R - Tape and Reel (Alt: PTF511K0000AYRE) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$3.9375 / $4.4415 | Buy Now |
Part Details for PTF511K0000AYRE
PTF511K0000AYRE CAD Models
PTF511K0000AYRE Part Data Attributes
|
PTF511K0000AYRE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTF511K0000AYRE
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.05W, 1000ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 50 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 85 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for PTF511K0000AYRE
This table gives cross-reference parts and alternative options found for PTF511K0000AYRE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTF511K0000AYRE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTF511K0000BYR6 | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 10 ppm, 1000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | PTF511K0000AYRE vs PTF511K0000BYR6 |
PTF511K0000BYEK | Fixed Resistor, Metal Film, 0.05W, 1000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF511K0000AYRE vs PTF511K0000BYEK |
PTF511K0000BYBF | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 10 ppm, 1000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | PTF511K0000AYRE vs PTF511K0000BYBF |
PTF511K0000AYEK | Fixed Resistor, Metal Film, 0.05W, 1000ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, | Vishay Intertechnologies | PTF511K0000AYRE vs PTF511K0000AYEK |
PTF511K0000BYEK | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 10 ppm, 1000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | PTF511K0000AYRE vs PTF511K0000BYEK |
PTF511K0000AYR6 | Fixed Resistor, Metal Film, 0.05W, 1000ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, | Vishay Intertechnologies | PTF511K0000AYRE vs PTF511K0000AYR6 |