Part Details for PTF512K1000BXR8 by Vishay Intertechnologies
Overview of PTF512K1000BXR8 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF512K1000BXR8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60C7253
|
Newark | Ptf51, 2.1 Kohm, +/- 0.1% , 15 Ppm |Vishay PTF512K1000BXR8 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5230 / $0.6150 | Buy Now |
DISTI #
PTF512K1000BXR8
|
Avnet Americas | Res Metal Film 2.1kOhm 0.1% ± 15ppm/°C 1/20W Axial Leaded T/R - Tape and Reel (Alt: PTF512K1000BXR8) Min Qty: 2000 Package Multiple: 2000 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$2.1896 | Buy Now |