There are no models available for this part yet.
Overview of PTF5190K900FZR6 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PTF5190K900FZR6 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PTF5190K900FZR6
|
Avnet Americas | Res Metal Film 90.9kOhm 1% ± 5ppm/°C 1/20W Axial Leaded T/R - Tape and Reel (Alt: PTF5190K900FZR6) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$3.0750 / $3.7788 | Buy Now |
CAD Models for PTF5190K900FZR6 by Vishay Intertechnologies
Part Data Attributes for PTF5190K900FZR6 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
50 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.41 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
1.78 mm
|
Package Length
|
3.81 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
85 W
|
Rated Temperature
|
85 °C
|
Resistance
|
90900 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
5 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for PTF5190K900FZR6
This table gives cross-reference parts and alternative options found for PTF5190K900FZR6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTF5190K900FZR6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTF5190K900FZBF | Fixed Resistor, Metal Film, 85W, 90900ohm, 200V, 1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF5190K900FZR6 vs PTF5190K900FZBF |
PTF5190K900FZEB | Fixed Resistor, Metal Film, 85W, 90900ohm, 200V, 1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF5190K900FZR6 vs PTF5190K900FZEB |
PTF5190K900FZEK | RESISTOR, METAL FILM, 0.05 W, 1 %, 5 ppm, 90900 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | PTF5190K900FZR6 vs PTF5190K900FZEK |
PTF5190K900FZR6 | RESISTOR, METAL FILM, 0.05 W, 1 %, 5 ppm, 90900 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | PTF5190K900FZR6 vs PTF5190K900FZR6 |
PTF5190K900FZEB | RESISTOR, METAL FILM, 0.05 W, 1 %, 5 ppm, 90900 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | PTF5190K900FZR6 vs PTF5190K900FZEB |
PTF5190K900FZEK | Fixed Resistor, Metal Film, 85W, 90900ohm, 200V, 1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF5190K900FZR6 vs PTF5190K900FZEK |