Part Details for PTF5610K700FZR8 by Vishay Intertechnologies
Overview of PTF5610K700FZR8 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF5610K700FZR8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60C8428
|
Newark | Ptf56, 10.7 Kohm, +/- 1% , 5 Ppm |Vishay PTF5610K700FZR8 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5410 / $0.6370 | Buy Now |
DISTI #
PTF5610K700FZR8
|
Avnet Americas | Res Metal Film 10.7kOhm 1% ± 5ppm/°C 1/8W Axial Leaded T/R - Tape and Reel (Alt: PTF5610K700FZR8) Min Qty: 2000 Package Multiple: 2000 Lead time: 55 Weeks, 0 Days Container: Reel | 0 |
|
$2.0790 / $2.8641 | Buy Now |