Part Details for PTF56114K00FZBF by Vishay Intertechnologies
Overview of PTF56114K00FZBF by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF56114K00FZBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60C8870
|
Newark | Ptf56, 114 Kohm, +/- 1% , 5 Ppm |Vishay PTF56114K00FZBF Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2000 / $2.9400 | Buy Now |
DISTI #
PTF56114K00FZBF
|
Avnet Americas | Res Metal Film 114K Ohm 1% 1/8W ±5ppm/°C Conformal AXL Thru-Hole Bulk - Bulk (Alt: PTF56114K00FZBF) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 55 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0790 / $11.5934 | Buy Now |
DISTI #
71-PTF56114K00FZBF
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/8watt 114Kohms 1% 5ppm RoHS: Not Compliant | 0 |
|
$8.8700 / $9.3000 | Order Now |
Part Details for PTF56114K00FZBF
PTF56114K00FZBF CAD Models
PTF56114K00FZBF Part Data Attributes
|
PTF56114K00FZBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTF56114K00FZBF
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 114ohm, 300V, 1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 55 Weeks | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e0 | |
Manufacturer Series | PTF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 85 °C | |
Resistance | 114 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 300 V |