Part Details for PTF56115R00FZWF by Vishay Intertechnologies
Overview of PTF56115R00FZWF by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF56115R00FZWF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTF56115R00FZWF
|
Avnet Americas | Res Metal Film 115Ohm 1% ? 5ppm/?C 1/8W Axial Leaded - Tape and Reel (Alt: PTF56115R00FZWF) Min Qty: 500 Package Multiple: 500 Lead time: 55 Weeks, 0 Days Container: Reel | 0 |
|
$1.9250 / $3.1866 | Buy Now |