Part Details for PTF5611K800BYEK by Vishay Intertechnologies
Overview of PTF5611K800BYEK by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF5611K800BYEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AJ1105
|
Newark | Ptf-56 11.8K .1% T-13 Ek E3 |Vishay PTF5611K800BYEK RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9900 / $12.0400 | Buy Now |
DISTI #
PTF5611K800BYEK
|
Avnet Americas | Res Metal Film 11.8kOhm 0.1% ? 10ppm/?C 1/8W Axial Leaded Bulk - Bulk (Alt: PTF5611K800BYEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 55 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8250 / $9.5316 | Buy Now |
DISTI #
71-PTF5611K800BYEK
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/8watt 11.8Kohms .1% 10ppm RoHS: Compliant | 0 |
|
$7.8200 / $9.5000 | Order Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | 80 |
|
$12.1360 / $14.7600 | Buy Now |
Part Details for PTF5611K800BYEK
PTF5611K800BYEK CAD Models
PTF5611K800BYEK Part Data Attributes
|
PTF5611K800BYEK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTF5611K800BYEK
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 11800ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 55 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.31 mm | |
Package Length | 6.35 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 85 °C | |
Resistance | 11800 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 300 V |
Alternate Parts for PTF5611K800BYEK
This table gives cross-reference parts and alternative options found for PTF5611K800BYEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTF5611K800BYEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTF5611K800BYEB | Fixed Resistor, Metal Film, 0.125W, 11800ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF5611K800BYEK vs PTF5611K800BYEB |
PTF5611K800BYBF | Fixed Resistor, Metal Film, 0.125W, 11800ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF5611K800BYEK vs PTF5611K800BYBF |
PTF5611K800BYR6 | Fixed Resistor, Metal Film, 0.125W, 11800ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF5611K800BYEK vs PTF5611K800BYR6 |