Part Details for PTF56124R00BZBF by Vishay Intertechnologies
Overview of PTF56124R00BZBF by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF56124R00BZBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60C9143
|
Newark | Resistor, metal Film,124Ohms,300Wv,.1+/-% Tol,-5,5Ppm-Tc |Vishay PTF56124R00BZBF Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2000 / $2.9400 | Buy Now |
DISTI #
PTF56124R00BZBF
|
Avnet Americas | Res Metal Film 124Ohm 0.1% ± 5ppm/°C 1/8W Axial Leaded Bulk - Bulk (Alt: PTF56124R00BZBF) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 55 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0510 / $11.5934 | Buy Now |
DISTI #
PTF56124R00BZBF
|
Avnet Americas | Res Metal Film 124Ohm 0.1% ± 5ppm/°C 1/8W Axial Leaded Bulk - Bulk (Alt: PTF56124R00BZBF) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 55 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0510 / $11.5934 | Buy Now |
Part Details for PTF56124R00BZBF
PTF56124R00BZBF CAD Models
PTF56124R00BZBF Part Data Attributes:
|
PTF56124R00BZBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTF56124R00BZBF
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 124ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 55 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.31 mm | |
Package Length | 6.35 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 85 °C | |
Resistance | 124 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 300 V |
Alternate Parts for PTF56124R00BZBF
This table gives cross-reference parts and alternative options found for PTF56124R00BZBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTF56124R00BZBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTF56124R00BZEB | Fixed Resistor, Metal Film, 0.125W, 124ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF56124R00BZBF vs PTF56124R00BZEB |
PTF56124R00BZRE | Fixed Resistor, Metal Film, 0.125W, 124ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF56124R00BZBF vs PTF56124R00BZRE |
PTF56124R00BZEA | Fixed Resistor, Metal Film, 0.125W, 124ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF56124R00BZBF vs PTF56124R00BZEA |
PTF56124R00BZEK | Fixed Resistor, Metal Film, 0.125W, 124ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF56124R00BZBF vs PTF56124R00BZEK |
PTF56124R00BZR6 | Fixed Resistor, Metal Film, 0.125W, 124ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF56124R00BZBF vs PTF56124R00BZR6 |