Part Details for PTF5612K000TZBF by Vishay Intertechnologies
Overview of PTF5612K000TZBF by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF5612K000TZBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTF5612K000TZBF
|
Avnet Americas | Res Metal Film 12kOhm 0.01% ± 5ppm/°C 1/8W Axial Leaded Bulk - Bulk (Alt: PTF5612K000TZBF) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$18.9000 / $45.4132 | Buy Now |
DISTI #
PTF5612K000TZBF
|
Avnet Americas | Res Metal Film 12kOhm 0.01% ± 5ppm/°C 1/8W Axial Leaded Bulk - Bulk (Alt: PTF5612K000TZBF) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$18.9000 / $45.4132 | Buy Now |
|
ComSIT USA | METAL FILM RESISTOR Fixed Resistor, Metal Film, 0.125W, 12000ohm, 300V, 0.01% +/-Tol, 5ppm/Cel, Through Hole Mount RoHS: Not Compliant | Europe - 118 |
|
RFQ |
Part Details for PTF5612K000TZBF
PTF5612K000TZBF CAD Models
PTF5612K000TZBF Part Data Attributes:
|
PTF5612K000TZBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTF5612K000TZBF
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 12000ohm, 300V, 0.01% +/-Tol, -5,5ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.31 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 85 °C | |
Resistance | 12000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.01% | |
Working Voltage | 300 V |
Alternate Parts for PTF5612K000TZBF
This table gives cross-reference parts and alternative options found for PTF5612K000TZBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTF5612K000TZBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTF5612K000TZEB | Fixed Resistor, Metal Film, 0.125W, 12000ohm, 300V, 0.01% +/-Tol, -5,5ppm/Cel, | Vishay Intertechnologies | PTF5612K000TZBF vs PTF5612K000TZEB |