Part Details for PTF5615K000QXWF by Vishay Intertechnologies
Overview of PTF5615K000QXWF by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF5615K000QXWF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57C5416
|
Newark | Ptf56, 15 Kohm, +/- 0.02% , 15 Ppm |Vishay PTF5615K000QXWF RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.0200 / $3.8500 | Buy Now |
DISTI #
PTF5615K000QXWF
|
Avnet Americas | Res Metal Film 15kOhm 0.02% ? 15ppm/?C 1/8W Axial Leaded - Tape and Reel (Alt: PTF5615K000QXWF) Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$8.9500 / $13.4796 | Buy Now |