Part Details for PTF56162K00DYWF by Vishay Intertechnologies
Overview of PTF56162K00DYWF by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF56162K00DYWF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57C5731
|
Newark | Ptf56, 162 Kohm, +/- 0.5% , 10 Ppm |Vishay PTF56162K00DYWF RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.9000 / $3.8900 | Buy Now |
DISTI #
PTF56162K00DYWF
|
Avnet Americas | Res Metal Film 162kOhm 0.5% ± 10ppm/°C 1/8W Axial Leaded - Tape and Reel (Alt: PTF56162K00DYWF) Min Qty: 500 Package Multiple: 500 Lead time: 55 Weeks, 0 Days Container: Reel | 0 |
|
$1.8250 / $3.1866 | Buy Now |