Part Details for PTF5619K100AYR8 by Vishay Intertechnologies
Overview of PTF5619K100AYR8 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF5619K100AYR8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTF5619K100AYR8
|
Avnet Americas | Res Metal Film 19.1kOhm 0.05% ± 10ppm/°C 1/8W Axial Leaded T/R - Tape and Reel (Alt: PTF5619K100AYR8) Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$3.5505 / $4.9049 | Buy Now |