Part Details for PTF5619K100FZWF by Vishay Intertechnologies
Overview of PTF5619K100FZWF by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF5619K100FZWF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57C6100
|
Newark | Ptf56, 19.1 Kohm, +/- 1% , 5 Ppm |Vishay PTF5619K100FZWF RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7210 / $0.9690 | Buy Now |
DISTI #
PTF5619K100FZWF
|
Avnet Americas | Res Metal Film 19.1kOhm 1% ± 5ppm/°C 1/8W Axial Leaded - Tape and Reel (Alt: PTF5619K100FZWF) Min Qty: 500 Package Multiple: 500 Lead time: 55 Weeks, 0 Days Container: Reel | 0 |
|
$3.0736 | Buy Now |