Part Details for PTF5619K800BZR7 by Vishay Intertechnologies
Overview of PTF5619K800BZR7 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF5619K800BZR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57C6140
|
Newark | Ptf56, 19.8 Kohm, +/- 0.1% , 5 Ppm |Vishay PTF5619K800BZR7 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3200 / $3.0100 | Buy Now |
DISTI #
PTF5619K800BZR7
|
Avnet Americas | Res Metal Film 19.8kOhm 0.1% ± 5ppm/°C 1/8W Axial Leaded T/R - Tape and Reel (Alt: PTF5619K800BZR7) Min Qty: 1500 Package Multiple: 1500 Lead time: 55 Weeks, 0 Days Container: Reel | 0 |
|
$2.1600 / $2.9841 | Buy Now |