Part Details for PTF5619K800BZWF by Vishay Intertechnologies
Overview of PTF5619K800BZWF by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF5619K800BZWF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57C6142
|
Newark | Ptf56, 19.8 Kohm, +/- 0.1% , 5 Ppm |Vishay PTF5619K800BZWF RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7300 / $0.9810 | Buy Now |
DISTI #
PTF5619K800BZWF
|
Avnet Americas | Res Metal Film 19.8kOhm 0.1% ? 5ppm/?C 1/8W Axial Leaded - Tape and Reel (Alt: PTF5619K800BZWF) Min Qty: 500 Package Multiple: 500 Lead time: 55 Weeks, 0 Days Container: Reel | 0 |
|
$3.1008 | Buy Now |