-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.125W, 1000ohm, 300V, 0.01% +/-Tol, -10,10ppm/Cel,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AJ0340
|
Newark | Ptf-56 1K .01% T-13 Ek E3 |Vishay PTF561K0000TYEK Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.5100 / $33.3300 | Buy Now |
DISTI #
PTF561K0000TYEK
|
Avnet Americas | Res Metal Film 1kOhm 0.01% ± 10ppm/°C 1/8W Axial Leaded Bulk - Bulk (Alt: PTF561K0000TYEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$16.2000 / $38.6218 | Buy Now |
DISTI #
71-PTF561K0000TYEK
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/8watt 1Kohms .01% 10ppm RoHS: Compliant | 88 |
|
$27.7800 / $40.4000 | Buy Now |
DISTI #
V36:1790_10523214
|
Arrow Electronics | Res Metal Film 1K Ohm 0.01% 0.125W(1/8W) ±10ppm/°C Epoxy AXL Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2239 | Americas - 600 |
|
$21.6300 / $27.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$30.0300 | Buy Now |
DISTI #
PTF561K0000TYEK
|
TTI | Metal Film Resistors - Through Hole 1/8watt 1Kohms .01% 10ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 100 In Stock |
|
$27.2500 | Buy Now |
DISTI #
PTF561K0000TYEK
|
Avnet Americas | Res Metal Film 1kOhm 0.01% ± 10ppm/°C 1/8W Axial Leaded Bulk - Bulk (Alt: PTF561K0000TYEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$16.2000 / $38.6218 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PTF561K0000TYEK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTF561K0000TYEK
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 1000ohm, 300V, 0.01% +/-Tol, -10,10ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.31 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 85 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 0.01% | |
Working Voltage | 300 V |