Part Details for PTF561K1100QZEB by Vishay Intertechnologies
Overview of PTF561K1100QZEB by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF561K1100QZEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AJ0396
|
Newark | Ptf-56 1.11K .02% T-16 Eb E3 |Vishay PTF561K1100QZEB RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5400 / $2.7300 | Buy Now |
DISTI #
PTF561K1100QZEB
|
Avnet Americas | Res Metal Film 1.11kOhm 0.02% ± 5ppm/°C 1/8W Axial Leaded T/R - Tape and Reel (Alt: PTF561K1100QZEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$9.0000 / $10.9980 | Buy Now |
Part Details for PTF561K1100QZEB
PTF561K1100QZEB CAD Models
PTF561K1100QZEB Part Data Attributes
|
PTF561K1100QZEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTF561K1100QZEB
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 1110ohm, 300V, 0.02% +/-Tol, -5,5ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.31 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 85 °C | |
Resistance | 1110 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 0.02% | |
Working Voltage | 300 V |
Alternate Parts for PTF561K1100QZEB
This table gives cross-reference parts and alternative options found for PTF561K1100QZEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTF561K1100QZEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTF561K1100QZEK | Fixed Resistor, Metal Film, 0.125W, 1110ohm, 300V, 0.02% +/-Tol, -5,5ppm/Cel, | Vishay Intertechnologies | PTF561K1100QZEB vs PTF561K1100QZEK |