Part Details for PTF561K1100QZWF by Vishay Intertechnologies
Overview of PTF561K1100QZWF by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF561K1100QZWF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTF561K1100QZWF
|
Avnet Americas | Res Metal Film 1.11kOhm 0.02% ± 5ppm/°C 1/8W Axial Leaded - Tape and Reel (Alt: PTF561K1100QZWF) Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$9.7200 / $23.4612 | Buy Now |