Part Details for PTF561K2000BXWF by Vishay Intertechnologies
Overview of PTF561K2000BXWF by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF561K2000BXWF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60C7760
|
Newark | Ptf56, 1.2 Kohm, +/- 0.1% , 15 Ppm |Vishay PTF561K2000BXWF RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7770 / $1.0500 | Buy Now |
DISTI #
PTF561K2000BXWF
|
Avnet Americas | Res Metal Film 1.2kOhm 0.1% ? 15ppm/?C 1/8W Axial Leaded - Tape and Reel (Alt: PTF561K2000BXWF) Min Qty: 500 Package Multiple: 500 Lead time: 55 Weeks, 0 Days Container: Reel | 0 |
|
$2.1750 / $3.4263 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | 400 |
|
$3.1007 / $5.6376 | Buy Now |