Part Details for PTF561K3300AZR7 by Vishay Intertechnologies
Overview of PTF561K3300AZR7 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF561K3300AZR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60C7844
|
Newark | Ptf56, 1.33 Kohm, +/- 0.05% , 5 Ppm |Vishay PTF561K3300AZR7 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0900 / $1.3800 | Buy Now |
DISTI #
PTF561K3300AZR7
|
Avnet Americas | Res Metal Film 1.33kOhm 0.05% ± 5ppm/°C 1/8W Axial Leaded T/R - Tape and Reel (Alt: PTF561K3300AZR7) Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
$3.9125 / $4.7940 | Buy Now |