Part Details for PTF561K7200BXWF by Vishay Intertechnologies
Overview of PTF561K7200BXWF by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF561K7200BXWF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTF561K7200BXWF
|
Avnet Americas | Res Metal Film 1.72kOhm 0.1% ? 15ppm/?C 1/8W Axial Leaded - Tape and Reel (Alt: PTF561K7200BXWF) Min Qty: 500 Package Multiple: 500 Lead time: 55 Weeks, 0 Days Container: Reel | 0 |
|
$2.1750 / $3.4263 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | FIXED RESISTOR, METAL FILM, 0.125W, 1720OHM, 300V, 0.1% +/-TOL, 15PPM/CEL, THROUGH HOLE MOUNT | 400 |
|
$2.9070 / $5.2854 | Buy Now |