Part Details for PTF5620K350QXEB by Vishay Intertechnologies
Overview of PTF5620K350QXEB by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF5620K350QXEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AJ2706
|
Newark | Ptf-56 20.35K .02% T-10 Eb E3 |Vishay PTF5620K350QXEB RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5300 / $2.7200 | Buy Now |
DISTI #
PTF5620K350QXEB
|
Avnet Americas | PTF-56 20.35K .02% T-10 EB e3 - Tape and Reel (Alt: PTF5620K350QXEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$8.9500 / $10.9416 | Buy Now |
Part Details for PTF5620K350QXEB
PTF5620K350QXEB CAD Models
PTF5620K350QXEB Part Data Attributes
|
PTF5620K350QXEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTF5620K350QXEB
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 20350ohm, 300V, 0.02% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.31 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 85 °C | |
Resistance | 20350 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 0.02% | |
Working Voltage | 300 V |