Part Details for PTF5620K500QXR7 by Vishay Intertechnologies
Overview of PTF5620K500QXR7 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF5620K500QXR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57C6875
|
Newark | Ptf56, 20.5 Kohm, +/- 0.02% , 15 Ppm |Vishay PTF5620K500QXR7 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.4500 / $3.1300 | Buy Now |
DISTI #
PTF5620K500QXR7
|
Avnet Americas | Res Metal Film 20.5kOhm 0.02% ± 15ppm/°C 1/8W Axial Leaded T/R - Tape and Reel (Alt: PTF5620K500QXR7) Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
$9.6660 / $13.3084 | Buy Now |