There are no models available for this part yet.
Overview of PTF5620K500QXWF by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PTF5620K500QXWF by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
57C6877
|
Newark | Ptf56, 20.5 Kohm, +/- 0.02% , 15 Ppm |Vishay PTF5620K500QXWF RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.0200 / $3.8500 | Buy Now | |
DISTI #
PTF5620K500QXWF
|
Avnet Americas | PTF-56 20.5K .02% T-10 RE5 - Tape and Reel (Alt: PTF5620K500QXWF) Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$8.9500 / $13.4796 | Buy Now |