Part Details for PTF56221K00BYBF by Vishay Dale
Overview of PTF56221K00BYBF by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PTF56221K00BYBF
PTF56221K00BYBF CAD Models
PTF56221K00BYBF Part Data Attributes
|
PTF56221K00BYBF
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
PTF56221K00BYBF
Vishay Dale
RESISTOR, METAL FILM, 0.125 W, 0.1 %, 10 ppm, 221000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.31 mm | |
Package Length | 6.35 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 85 °C | |
Resistance | 221000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 300 V |
Alternate Parts for PTF56221K00BYBF
This table gives cross-reference parts and alternative options found for PTF56221K00BYBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTF56221K00BYBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTF56221K00BYEK | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 10 ppm, 221000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | PTF56221K00BYBF vs PTF56221K00BYEK |
PTF56221K00BYEB | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 10 ppm, 221000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | PTF56221K00BYBF vs PTF56221K00BYEB |
PTF56221K00BYRE | Fixed Resistor, Metal Film, 0.125W, 221000ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF56221K00BYBF vs PTF56221K00BYRE |
PTF56221K00BYRE | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 10 ppm, 221000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | PTF56221K00BYBF vs PTF56221K00BYRE |
PTF56221K00BYEB | Fixed Resistor, Metal Film, 0.125W, 221000ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF56221K00BYBF vs PTF56221K00BYEB |
PTF56221K00BYEK | Fixed Resistor, Metal Film, 0.125W, 221000ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF56221K00BYBF vs PTF56221K00BYEK |
PTF56221K00BYEA | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 10 ppm, 221000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | PTF56221K00BYBF vs PTF56221K00BYEA |