Part Details for PTF5622K100QXEB by Vishay Intertechnologies
Overview of PTF5622K100QXEB by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF5622K100QXEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AJ2954
|
Newark | Ptf-56 22.1K .02% T-10 Eb E3 |Vishay PTF5622K100QXEB RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5300 / $2.7200 | Buy Now |
DISTI #
PTF5622K100QXEB
|
Avnet Americas | PTF-56 22.1K .02% T-10 EB e3 - Tape and Reel (Alt: PTF5622K100QXEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$8.9500 / $10.9416 | Buy Now |
Part Details for PTF5622K100QXEB
PTF5622K100QXEB CAD Models
PTF5622K100QXEB Part Data Attributes
|
PTF5622K100QXEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTF5622K100QXEB
Vishay Intertechnologies
RES,AXIAL,METAL FILM,22.1K OHMS,300WV,.02% +/-TOL,-15,15PPM TC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.31 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 85 °C | |
Resistance | 22100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 0.02% | |
Working Voltage | 300 V |
Alternate Parts for PTF5622K100QXEB
This table gives cross-reference parts and alternative options found for PTF5622K100QXEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTF5622K100QXEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTF5622K100QXEA | Fixed Resistor, Metal Film, 0.125W, 22100ohm, 300V, 0.02% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF5622K100QXEB vs PTF5622K100QXEA |
PTF5622K100QXR6 | RES,AXIAL,METAL FILM,22.1K OHMS,300WV,.02% +/-TOL,-15,15PPM TC | Vishay Intertechnologies | PTF5622K100QXEB vs PTF5622K100QXR6 |
PTF5622K100QXRE | Fixed Resistor, Metal Film, 0.125W, 22100ohm, 300V, 0.02% +/-Tol, -15,15ppm/Cel, | Vishay Intertechnologies | PTF5622K100QXEB vs PTF5622K100QXRE |
PTF5622K100QXEK | Fixed Resistor, Metal Film, 0.125W, 22100ohm, 300V, 0.02% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF5622K100QXEB vs PTF5622K100QXEK |