Part Details for PTF562K2100BXEK by Vishay Intertechnologies
Overview of PTF562K2100BXEK by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF562K2100BXEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTF562K2100BXEK
|
Avnet Americas | PTF-56 2.21K .1% T-10 EK e3 - Bulk (Alt: PTF562K2100BXEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 55 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8250 / $9.5316 | Buy Now |
Part Details for PTF562K2100BXEK
PTF562K2100BXEK CAD Models
PTF562K2100BXEK Part Data Attributes
|
PTF562K2100BXEK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTF562K2100BXEK
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 2210ohm, 300V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 55 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.31 mm | |
Package Length | 6.35 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 85 °C | |
Resistance | 2210 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 300 V |
Alternate Parts for PTF562K2100BXEK
This table gives cross-reference parts and alternative options found for PTF562K2100BXEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTF562K2100BXEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTF562K2100BXBF | Fixed Resistor, Metal Film, 0.125W, 2210ohm, 300V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF562K2100BXEK vs PTF562K2100BXBF |
PTF562K2100BXR6 | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 15 ppm, 2210 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | PTF562K2100BXEK vs PTF562K2100BXR6 |
PTF562K2100BXEK | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 15 ppm, 2210 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | PTF562K2100BXEK vs PTF562K2100BXEK |
PTF562K2100BXR6 | Fixed Resistor, Metal Film, 0.125W, 2210ohm, 300V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF562K2100BXEK vs PTF562K2100BXR6 |
PTF562K2100BXBF | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 15 ppm, 2210 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | PTF562K2100BXEK vs PTF562K2100BXBF |