Part Details for PTF562K3700FYR8 by Vishay Intertechnologies
Overview of PTF562K3700FYR8 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF562K3700FYR8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57C6459
|
Newark | Ptf56, 2.37 Kohm, +/- 1% , 10 Ppm |Vishay PTF562K3700FYR8 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5130 / $0.6030 | Buy Now |
DISTI #
PTF562K3700FYR8
|
Avnet Americas | PTF-56 2.37K 1% T-13 RE8 - Tape and Reel (Alt: PTF562K3700FYR8) Min Qty: 2000 Package Multiple: 2000 Lead time: 55 Weeks, 0 Days Container: Reel | 0 |
|
$1.8250 / $2.2278 | Buy Now |