Part Details for PTF562K6100BXEB by Vishay Intertechnologies
Overview of PTF562K6100BXEB by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF562K6100BXEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AJ2558
|
Newark | Ptf-56 2.61K .1% T-10 Eb E3 |Vishay PTF562K6100BXEB Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5560 / $0.6030 | Buy Now |
DISTI #
PTF562K6100BXEB
|
Avnet Americas | Res Metal Film 2.61kOhm 0.1% ± 15ppm/°C 1/8W Axial Leaded T/R - Tape and Reel (Alt: PTF562K6100BXEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 55 Weeks, 0 Days Container: Reel | 0 |
|
$1.9710 / $2.7097 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$2.1100 | Buy Now |
DISTI #
PTF562K6100BXEB
|
Avnet Americas | Res Metal Film 2.61kOhm 0.1% ± 15ppm/°C 1/8W Axial Leaded T/R - Tape and Reel (Alt: PTF562K6100BXEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 55 Weeks, 0 Days Container: Reel | 0 |
|
$1.9710 / $2.7097 | Buy Now |
DISTI #
PTF562K6100BXEB
|
Avnet Americas | Res Metal Film 2.61kOhm 0.1% ± 15ppm/°C 1/8W Axial Leaded T/R - Tape and Reel (Alt: PTF562K6100BXEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 55 Weeks, 0 Days Container: Reel | 0 |
|
$1.9710 / $2.7097 | Buy Now |
Part Details for PTF562K6100BXEB
PTF562K6100BXEB CAD Models
PTF562K6100BXEB Part Data Attributes
|
PTF562K6100BXEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTF562K6100BXEB
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 2610ohm, 300V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 55 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.31 mm | |
Package Length | 6.35 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 85 °C | |
Resistance | 2610 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 300 V |
Alternate Parts for PTF562K6100BXEB
This table gives cross-reference parts and alternative options found for PTF562K6100BXEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTF562K6100BXEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTF-562K61AT-10EK | Fixed Resistor, Metal Film, 0.125W, 2610ohm, 300V, 0.05% +/-Tol, -15,15ppm/Cel, | Vishay Intertechnologies | PTF562K6100BXEB vs PTF-562K61AT-10EK |
PTF562K6100BXBF | Fixed Resistor, Metal Film, 0.125W, 2610ohm, 300V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF562K6100BXEB vs PTF562K6100BXBF |