Part Details for PTF562K7400FYR7 by Vishay Intertechnologies
Overview of PTF562K7400FYR7 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF562K7400FYR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57C6655
|
Newark | Ptf56, 2.74 Kohm, +/- 1% , 10 Ppm |Vishay PTF562K7400FYR7 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5130 / $0.6660 | Buy Now |
DISTI #
PTF562K7400FYR7
|
Avnet Americas | PTF-56 2.74K 1% T-13 RE7 - Tape and Reel (Alt: PTF562K7400FYR7) Min Qty: 1500 Package Multiple: 1500 Lead time: 55 Weeks, 0 Days Container: Reel | 0 |
|
$2.1488 | Buy Now |