Part Details for PTF56301R00FZBF by Vishay Intertechnologies
Overview of PTF56301R00FZBF by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF56301R00FZBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57C8499
|
Newark | Resistor, metal Film,301Ohms,300Wv,1+/-% Tol,-5,5Ppm-Tc |Vishay PTF56301R00FZBF Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2000 / $2.9400 | Buy Now |
DISTI #
PTF56301R00FZBF
|
Avnet Americas | Res Metal Film 301Ohm 1% ± 5ppm/°C 1/8W Axial Leaded Bulk - Bulk (Alt: PTF56301R00FZBF) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 55 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0790 / $11.5934 | Buy Now |
DISTI #
71-PTF56301R00FZBF
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/8watt 301ohms 1% 5ppm RoHS: Not Compliant | 79 |
|
$8.8700 / $15.0200 | Buy Now |
Part Details for PTF56301R00FZBF
PTF56301R00FZBF CAD Models
PTF56301R00FZBF Part Data Attributes
|
PTF56301R00FZBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTF56301R00FZBF
Vishay Intertechnologies
Fixed Resistor, Metal Film, 85W, 301ohm, 300V, 1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 55 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.31 mm | |
Package Length | 6.35 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 85 W | |
Rated Temperature | 85 °C | |
Resistance | 301 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 300 V |
Alternate Parts for PTF56301R00FZBF
This table gives cross-reference parts and alternative options found for PTF56301R00FZBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTF56301R00FZBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTF56301R00FZEB | Fixed Resistor, Metal Film, 85W, 301ohm, 300V, 1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF56301R00FZBF vs PTF56301R00FZEB |
PTF56301R00FZR6 | Fixed Resistor, Metal Film, 85W, 301ohm, 300V, 1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF56301R00FZBF vs PTF56301R00FZR6 |
PTF56301R00FZRE | Fixed Resistor, Metal Film, 85W, 301ohm, 300V, 1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF56301R00FZBF vs PTF56301R00FZRE |