Part Details for PTF563K1600BXBF by Vishay Intertechnologies
Overview of PTF563K1600BXBF by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF563K1600BXBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57C8044
|
Newark | Resistor, metal Film,3.16Kohms,300Wv,.1+/-% Tol,-15,15Ppm-Tc |Vishay PTF563K1600BXBF Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9900 / $12.0400 | Buy Now |
DISTI #
PTF563K1600BXBF
|
Avnet Americas | Res Metal Film 3.16kOhm 0.1% ± 15ppm/°C 1/8W Axial Leaded Bulk - Bulk (Alt: PTF563K1600BXBF) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 55 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9710 / $11.5934 | Buy Now |
DISTI #
PTF563K1600BXBF
|
Avnet Americas | Res Metal Film 3.16kOhm 0.1% ± 15ppm/°C 1/8W Axial Leaded Bulk - Bulk (Alt: PTF563K1600BXBF) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 55 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9710 / $11.5934 | Buy Now |
Part Details for PTF563K1600BXBF
PTF563K1600BXBF CAD Models
PTF563K1600BXBF Part Data Attributes:
|
PTF563K1600BXBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTF563K1600BXBF
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 3160ohm, 300V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 55 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.31 mm | |
Package Length | 6.35 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 85 °C | |
Resistance | 3160 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 300 V |
Alternate Parts for PTF563K1600BXBF
This table gives cross-reference parts and alternative options found for PTF563K1600BXBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTF563K1600BXBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTF563K1600BXEB | Fixed Resistor, Metal Film, 0.125W, 3160ohm, 300V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF563K1600BXBF vs PTF563K1600BXEB |
PTF563K1600BXRE | Fixed Resistor, Metal Film, 0.125W, 3160ohm, 300V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF563K1600BXBF vs PTF563K1600BXRE |
PTF563K1600BXEA | Fixed Resistor, Metal Film, 0.125W, 3160ohm, 300V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF563K1600BXBF vs PTF563K1600BXEA |
PTF-563K16AT-10EB | Fixed Resistor, Metal Film, 0.125W, 3160ohm, 300V, 0.05% +/-Tol, -15,15ppm/Cel, | Vishay Intertechnologies | PTF563K1600BXBF vs PTF-563K16AT-10EB |
PTF563K1600BXEK | Fixed Resistor, Metal Film, 0.125W, 3160ohm, 300V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF563K1600BXBF vs PTF563K1600BXEK |