There are no models available for this part yet.
Overview of PTF56402K00TZEK by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PTF56402K00TZEK by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51AJ4835
|
Newark | Ptf-56 402K .01% T-16 Ek E3 |Vishay PTF56402K00TZEK RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4800 / $10.7300 | Buy Now | |
DISTI #
PTF56402K00TZEK
|
Avnet Americas | PTF-56 402K .01% T-16 EK e3 - Bulk (Alt: PTF56402K00TZEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$19.3500 / $41.7360 | Buy Now | |
Bristol Electronics | 500 |
|
RFQ | ||||
Quest Components | 400 |
|
$40.5000 / $54.0000 | Buy Now |
CAD Models for PTF56402K00TZEK by Vishay Intertechnologies
Part Data Attributes for PTF56402K00TZEK by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.64 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
2.31 mm
|
Package Length
|
6.35 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
Bulk
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
85 °C
|
Resistance
|
402000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
5 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WIRE
|
Tolerance
|
0.01%
|
Working Voltage
|
300 V
|
Alternate Parts for PTF56402K00TZEK
This table gives cross-reference parts and alternative options found for PTF56402K00TZEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTF56402K00TZEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTF56402K00TZRE | Fixed Resistor, Metal Film, 0.125W, 402000ohm, 300V, 0.01% +/-Tol, -5,5ppm/Cel, | Vishay Intertechnologies | PTF56402K00TZEK vs PTF56402K00TZRE |
PTF56402K00TZEK | RESISTOR, METAL FILM, 0.125 W, 0.01 %, 5 ppm, 402000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | PTF56402K00TZEK vs PTF56402K00TZEK |
PTF56402K00TZBF | Fixed Resistor, Metal Film, 0.125W, 402000ohm, 300V, 0.01% +/-Tol, -5,5ppm/Cel, | Vishay Intertechnologies | PTF56402K00TZEK vs PTF56402K00TZBF |
PTF56402K00TZEB | Fixed Resistor, Metal Film, 0.125W, 402000ohm, 300V, 0.01% +/-Tol, -5,5ppm/Cel, | Vishay Intertechnologies | PTF56402K00TZEK vs PTF56402K00TZEB |