Part Details for PTF5640R200BZBF by Vishay Intertechnologies
Overview of PTF5640R200BZBF by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF5640R200BZBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AJ4784
|
Newark | Ptf-56 40.2 .1% T-16 B14 |Vishay PTF5640R200BZBF Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2000 / $2.9400 | Buy Now |
DISTI #
PTF5640R200BZBF
|
Avnet Americas | Res Metal Film 40.2Ohm 0.1% ± 5ppm/°C 1/8W Axial Leaded Bulk - Bulk (Alt: PTF5640R200BZBF) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 55 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0510 / $11.5934 | Buy Now |
Part Details for PTF5640R200BZBF
PTF5640R200BZBF CAD Models
PTF5640R200BZBF Part Data Attributes
|
PTF5640R200BZBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTF5640R200BZBF
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 40.2ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 55 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.31 mm | |
Package Length | 6.35 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 85 °C | |
Resistance | 40.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 300 V |
Alternate Parts for PTF5640R200BZBF
This table gives cross-reference parts and alternative options found for PTF5640R200BZBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTF5640R200BZBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTF5640R200AZR6 | Fixed Resistor, Metal Film, 0.125W, 40.2ohm, 300V, 0.05% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF5640R200BZBF vs PTF5640R200AZR6 |
PTF5640R200AZEA | Fixed Resistor, Metal Film, 0.125W, 40.2ohm, 300V, 0.05% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF5640R200BZBF vs PTF5640R200AZEA |
PTF-5640R2BT-16EB | Fixed Resistor, Metal Film, 0.125W, 40.2ohm, 300V, 0.1% +/-Tol, -5,5ppm/Cel, | Vishay Intertechnologies | PTF5640R200BZBF vs PTF-5640R2BT-16EB |
PTF5640R200AZBF | Fixed Resistor, Metal Film, 0.125W, 40.2ohm, 300V, 0.05% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF5640R200BZBF vs PTF5640R200AZBF |
PTF-5640R2AT-16EB | Fixed Resistor, Metal Film, 0.125W, 40.2ohm, 300V, 0.05% +/-Tol, -5,5ppm/Cel, | Vishay Intertechnologies | PTF5640R200BZBF vs PTF-5640R2AT-16EB |
PTF5640R200AZEK | Fixed Resistor, Metal Film, 0.125W, 40.2ohm, 300V, 0.05% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF5640R200BZBF vs PTF5640R200AZEK |