Part Details for PTF564K7500BYEK by Vishay Intertechnologies
Overview of PTF564K7500BYEK by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF564K7500BYEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTF564K7500BYEK
|
Avnet Americas | PTF-56 4.75K .1% T-13 EK e3 - Bulk (Alt: PTF564K7500BYEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 55 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8250 / $9.5316 | Buy Now |
DISTI #
71-PTF564K7500BYEK
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/8watt 4.75Kohms .1% 10ppm RoHS: Compliant | 96 |
|
$8.1200 / $10.2000 | Buy Now |
Part Details for PTF564K7500BYEK
PTF564K7500BYEK CAD Models
PTF564K7500BYEK Part Data Attributes
|
PTF564K7500BYEK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTF564K7500BYEK
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 4750ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 55 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.31 mm | |
Package Length | 6.35 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 85 °C | |
Resistance | 4750 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 300 V |
Alternate Parts for PTF564K7500BYEK
This table gives cross-reference parts and alternative options found for PTF564K7500BYEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTF564K7500BYEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTF564K7500BYR6 | Fixed Resistor, Metal Film, 0.125W, 4750ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF564K7500BYEK vs PTF564K7500BYR6 |
PTF564K7500BYRE | Fixed Resistor, Metal Film, 0.125W, 4750ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF564K7500BYEK vs PTF564K7500BYRE |
PTF564K7500BYEK | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 10 ppm, 4750 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | PTF564K7500BYEK vs PTF564K7500BYEK |
PTF564K7500BYEB | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 10 ppm, 4750 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | PTF564K7500BYEK vs PTF564K7500BYEB |
PTF564K7500BYRE | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 10 ppm, 4750 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | PTF564K7500BYEK vs PTF564K7500BYRE |
PTF564K7500BYEB | Fixed Resistor, Metal Film, 0.125W, 4750ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF564K7500BYEK vs PTF564K7500BYEB |
PTF564K7500BYEA | Fixed Resistor, Metal Film, 0.125W, 4750ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF564K7500BYEK vs PTF564K7500BYEA |
PTF564K7500BYBF | Fixed Resistor, Metal Film, 0.125W, 4750ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF564K7500BYEK vs PTF564K7500BYBF |
PTF564K7500BYR6 | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 10 ppm, 4750 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | PTF564K7500BYEK vs PTF564K7500BYR6 |
PTF564K7500AYBF | Fixed Resistor, Metal Film, 0.125W, 4750ohm, 300V, 0.05% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF564K7500BYEK vs PTF564K7500AYBF |