Part Details for PTF564K8700BZR6 by Vishay Intertechnologies
Overview of PTF564K8700BZR6 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF564K8700BZR6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57C9473
|
Newark | Resistor, metal Film,4.87Kohms,300Wv,.1+/-% Tol,-5,5Ppm-Tc |Vishay PTF564K8700BZR6 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3200 / $3.0100 | Buy Now |
DISTI #
PTF564K8700BZR6
|
Avnet Americas | PTF-56 4.87K .1% T-16 RE6 - Tape and Reel (Alt: PTF564K8700BZR6) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 55 Weeks, 0 Days Container: Reel | 0 |
|
$2.0000 / $2.4534 | Buy Now |
DISTI #
71-PTF564K8700BZR6
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/8watt 4.87K ohms .1% 5ppm RoHS: Not Compliant | 1000 |
|
$2.1700 / $4.5700 | Buy Now |
Part Details for PTF564K8700BZR6
PTF564K8700BZR6 CAD Models
PTF564K8700BZR6 Part Data Attributes
|
PTF564K8700BZR6
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTF564K8700BZR6
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 4870ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 55 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.31 mm | |
Package Length | 6.35 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 85 °C | |
Resistance | 4870 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 300 V |
Alternate Parts for PTF564K8700BZR6
This table gives cross-reference parts and alternative options found for PTF564K8700BZR6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTF564K8700BZR6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTF564K8700BZRE | Fixed Resistor, Metal Film, 0.125W, 4870ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF564K8700BZR6 vs PTF564K8700BZRE |
PTF564K8700BZEA | Fixed Resistor, Metal Film, 0.125W, 4870ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF564K8700BZR6 vs PTF564K8700BZEA |
PTF564K8700BZBF | Fixed Resistor, Metal Film, 0.125W, 4870ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF564K8700BZR6 vs PTF564K8700BZBF |